Paulmann 93063 Veluna LED Recessed Light 17W Satin 3-Step-Dim Function |
05-7408
|
|
Available to back orderBack order, lead time 14 days
|
1+ £36.82
Price per unit Ex VAT
|
Satin |
Yes |
IP44 |
50mm |
30mm |
|
185mm |
185 x 10mm |
30000h |
|
10mm |
Plastic |
Recessmm |
30000 |
Dimmable |
bulb included |
17W |
|
30000 |
1 |
Paulmann 93064 Veluna LED Recessed Light 21W Frameless Satin Dimmer |
05-7409
|
|
Back order - 22 availableBack-order availability date - 11/11/2026
|
1+ £46.75
Price per unit Ex VAT
|
Satin |
Yes |
IP44 |
50mm |
30mm |
|
215mm |
215 x 10mm |
30000h |
|
10mm |
Plastic |
Recessmm |
30000 |
Dimmable |
bulb included |
21W |
|
30000 |
1 |
Paulmann 93067 EB Panel Veluna LED Light 17.5W Neutral White Dimmable |
05-7410
|
|
|
1+ £37.00
Price per unit Ex VAT
|
Satin |
|
IP44 |
|
30mm |
|
185mm |
185 x 10mm |
30000h |
|
10mm |
Plastic |
|
30000 |
Dimmable |
bulb included |
17.50W |
|
30000 |
1 |
Paulmann 93080 Nova Plus LED Recessed Light 18W Black Dimmable Easy Install |
05-7420
|
|
Despatched within 4 working days - 72 in stock
|
1+ £80.75
Price per unit Ex VAT
|
Black |
Yes |
IP23 |
68mm |
45mm |
|
84mm |
|
|
84mm |
|
|
|
|
|
|
18W |
|
|
|
Paulmann 93081 Nova Plus LED Recessed Light 18W Black Dimmable 3-set |
05-7421
|
|
Despatched within 4 working days - 57 in stock
|
1+ £64.23
| 1+ |
£64.23 |
| 10+ |
£62.31 |
| 50+ |
£62.11 |
Price per unit Ex VAT
|
Black |
Yes |
IP44 |
68mm |
45mm |
Radiation |
78mm |
|
|
78mm |
|
Metal |
Recessmm |
|
|
bulb included |
18W |
|
|
|
Paulmann 93082 Set Nova Plus LED Recessed Light 6W Black Dimmable Slim Design |
05-7422
|
|
Despatched within 4 working days - 76 in stock
|
1+ £93.50
Price per unit Ex VAT
|
Black |
Yes |
IP65 |
83mm |
45mm |
|
93mm |
|
|
93mm |
|
|
|
|
|
|
6W |
30° |
|
|