Paulmann 93080 Nova Plus LED Recessed Light 18W Black Dimmable Easy Install

MPN
93080
Brand
Paulmann
EAN-13
4000870930809
Order Code
05-7420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £95.00 £80.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Paulmann's Set Nova Plus LED recessed light is a versatile 18 W monochrome fixture in black, ideal for discreet and modern interior lighting. This recessed spotlight offers energy efficiency and a sleek design, perfect for both residential and commercial settings. The Paulmann 93080 LED recessed light is commonly used for ambient lighting in living areas, offices, and retail spaces.
Type LED recessed light
Housing colour Black
Dimmable Yes
IP Rating IP23
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Lamp type LED (monochrome)
Max. system power 18W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot