Paulmann 93082 Set Nova Plus LED Recessed Light 6W Black Dimmable Slim Design

MPN
93082
Brand
Paulmann
EAN-13
4000870930823
Order Code
05-7422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £110.00 £93.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Paulmann 93082 Set Nova Plus is a 6 W LED recessed light in black, known for its monochrome LED design. This recessed spotlight is ideal for creating ambient lighting in various residential and commercial settings. As part of Paulmann's range, it offers energy-efficient illumination in kitchens, hallways, or living areas.
Type LED recessed light
Housing colour Black
Dimmable Yes
IP Rating IP65
Energy efficiency rating n.a
Built-in diameter 83mm
Built-in height/depth 45mm
Diameter 93mm
Dimensions 93mm
Lamp type LED (monochrome)
Max. system power 6W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot