Paulmann 93081 Nova Plus LED Recessed Light 18W Black Dimmable 3-set

MPN
93081
Brand
Paulmann
EAN-13
4000870930816
Order Code
05-7421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £64.23
10+ £62.31
50+ £62.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Paulmann's 93081 Set Nova Plus is a black LED recessed light with a power of 18 W. It features monochrome lighting, designed for installation in ceilings. Ideal for modern interior spaces, it provides efficient and stylish illumination.
Type LED recessed light
Housing colour Black
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 78mm
Dimensions 78mm
Housing Material Metal
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 18W
Nominal Voltage 230V
Power consumption in emergency mode 18W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 3
Weight 0.45kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot