Paulmann 93063 Veluna LED Recessed Light 17W Satin 3-Step-Dim Function

MPN
93063
Brand
Paulmann
EAN-13
4000870930632
Order Code
05-7408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Paulmann's 93063 EB Panel Veluna VariFit is a 17 W satin LED recessed light known for its energy efficiency and sleek design. It features a versatile fit for various recessed lighting applications, providing even and effective illumination. This product is ideal for modern residential and commercial interiors, adding a touch of sophistication to any space.
Type LED recessed light
Housing colour Satin
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 50mm
Built-in height/depth 30mm
Diameter 185mm
Dimensions (Ø x H) 185 x 10mm
Durability rating 30000h
Height/depth 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 17W
No. of lights 1
Nominal Voltage 230V
Outer diameter 185
Power consumption in emergency mode 20
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 17W
Suitable for number of light sources 1
Weight 0.34kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot