Paulmann 93067 EB Panel Veluna LED Light 17.5W Neutral White Dimmable

MPN
93067
Brand
Paulmann
EAN-13
4000870930670
Order Code
05-7410
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's 93067 EB Panel Veluna VariFit LED recessed light boasts a power output of 17.50 W and a satin finish. This recessed lighting fixture is ideal for smooth and elegant illumination in diverse settings such as kitchens, living rooms, or offices. The VariFit feature ensures easy installation and adaptability to a variety of ceiling conditions.
Type LED recessed light
Colour Satin
Power 17.50W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Diameter 185mm
Dimensions (Ø x H) 185 mm x 10 mm
Durability rating 30000h
Height 10mm
Lifespan 30000
Light bulb included Yes
Light features Dimmable
Light-on time 30000
Material Plastic
No. of lights 1
Number of bulbs 1
Outside Ø 185
Power Consumption 21.5
Product lifespan approx 30000h
Protection Class II
Rating per bulb 17.5W
Recess depth 30mm
Total luminous flux 1900lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot