Paulmann 93064 Veluna LED Recessed Light 21W Frameless Satin Dimmer

MPN
93064
Brand
Paulmann
EAN-13
4000870930649
Order Code
05-7409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 11/11/2026

The Paulmann 93064 EB Panel Veluna VariFit is a 21 W LED recessed light with a satin finish, featuring an adjustable fitting for various ceiling types. It is designed for energy-efficient and discreet lighting in both residential and commercial settings. This recessed spotlight is ideal for providing soft, ambient lighting in living rooms, kitchens, and offices.
Type LED recessed light
Housing colour Satin
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 50mm
Built-in height/depth 30mm
Diameter 215mm
Dimensions (Ø x H) 215 x 10mm
Durability rating 30000h
Height/depth 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 21W
No. of lights 1
Nominal Voltage 230V
Outer diameter 215
Power consumption in emergency mode 24
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 21W
Suitable for number of light sources 1
Weight 0.44kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot