Paulmann 96977 URail E27 Chrome Spot Flexible Lighting High Voltage |
05-7717
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.70
Price per unit Ex VAT
|
Chrome |
|
E-27 |
62mm |
62 x 195mm |
|
195mm |
|
|
|
|
138mm |
|
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 96979 URail Spot Light High Voltage Black E27 Compatible |
05-7718
|
|
|
1+ £28.27
Price per unit Ex VAT
|
Black |
|
E-27 |
62mm |
62 x 195mm |
|
195mm |
|
|
|
|
138mm |
|
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 96983 URail E-27 High Voltage Rail Light Chrome Flexible Design |
05-7719
|
|
Despatched within 4 working days - 1 in stock
|
1+ £72.46
Price per unit Ex VAT
|
Chrome |
|
E-27 |
140mm |
140 x 287mm |
|
287mm |
|
|
|
|
222mm |
|
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 96984 URail Light High Voltage White E27 Flexible Spot Lighting |
05-7720
|
|
Available to back orderBack order, lead time 11 days
|
1+ £82.27
Price per unit Ex VAT
|
White |
|
E-27 |
140mm |
140 x 287mm |
|
287mm |
|
|
|
|
222mm |
|
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 96985 URail Light E27 Black Flexible Lighting for Corridors |
05-7721
|
|
Despatched within 4 working days - 4 in stock
|
1+ £72.45
Price per unit Ex VAT
|
Black |
|
E-27 |
140mm |
140 x 287mm |
|
287mm |
|
|
|
|
222mm |
|
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 97602 Globe Small High Voltage Rail Light E14 10W LED Chrome Matt |
05-7724
|
|
Despatched within 4 working days - 11 in stock
|
1+ £45.93
Price per unit Ex VAT
|
Chrome (matt) |
Yes |
E14 |
20cm |
20 x 32cm |
|
32cm |
|
LED (monochrome) |
Dimmable |
10W |
|
10W |
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 97612 URail High Voltage Rail Light GU10 10W LED Chrome Matt |
05-7725
|
|
Despatched within 4 working days - 21 in stock
|
1+ £28.29
Price per unit Ex VAT
|
Chrome (matt), Chrome°C |
Yes |
GU10 |
|
|
10 x 15cm |
15cm |
Metal |
LED (monochrome) |
|
10W |
10cm |
10W |
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |
Paulmann 97613 URail Cone Light GU10 10W LED Chrome Matt Adjustable Spot |
05-7726
|
|
Despatched within 4 working days - 17 in stock
|
1+ £28.38
Price per unit Ex VAT
|
Chrome (matt), Chrome°C |
Yes |
GU10 |
8.5cm |
8.5 x 18cm |
|
18cm |
Metal |
LED (monochrome) |
Dimmable |
10W |
|
10W |
High voltage mounting rail light |
n.a |
230V |
II |
URail |
1 |