Paulmann 97602 Globe Small High Voltage Rail Light E14 10W LED Chrome Matt

MPN
97602
Brand
Paulmann
EAN-13
4000870976029
Order Code
05-7724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann Globe Small is a chrome-finished high voltage mounting rail light designed for use with E14 10 W LED bulbs. This rail light features a sleek, matt chrome appearance, ideal for contemporary interior designs. It's perfect for providing targeted lighting in kitchens, living rooms, or hallways.
Type High voltage mounting rail light
Housing colour Chrome (matt)
Dimmable Yes
Energy efficiency rating n.a
Base E14
Diameter 20cm
Dimensions (Ø x H) 20 x 32cm
Height/depth 32cm
Lamp type LED (monochrome)
Light features Dimmable
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot