Paulmann 97613 URail Cone Light GU10 10W LED Chrome Matt Adjustable Spot

MPN
97613
Brand
Paulmann
EAN-13
4000870976135
Order Code
05-7726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.38
10+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Paulmann Cone High voltage mounting rail light features a 10 W GU10 LED in a sleek chrome matte finish. Ideal for modern interiors, this light provides efficient, monochrome illumination. Designed for flexibility, it can be used in various settings such as living rooms or offices.
Type High voltage mounting rail light
Housing colour Chrome (matt), Chrome°C
Dimmable Yes
Energy efficiency rating n.a
Base GU10
Diameter 8.5cm
Dimensions (Ø x H) 8.5 x 18cm
Height/depth 18cm
Housing Material Metal
Lamp type LED (monochrome)
Light features Dimmable
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot