Paulmann 96983 URail E-27 High Voltage Rail Light Chrome Flexible Design

MPN
96983
Brand
Paulmann
EAN-13
4000870969830
Order Code
05-7719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann high voltage mounting rail light features a chrome finish, offering a sleek and modern design. It is ideal for use in versatile interior lighting setups, enhancing both style and functionality. Designed for an E-27 socket, it is suitable for various residential and commercial lighting applications.
Type High voltage mounting rail light
Housing colour Chrome
Energy efficiency rating n.a
Base E-27
Diameter 140mm
Dimensions (Ø x H) 140 x 287mm
Height/depth 287mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1
Width 222mm

Reviews

Be the first to submit a review

Trustpilot