Paulmann 97612 URail High Voltage Rail Light GU10 10W LED Chrome Matt

MPN
97612
Brand
Paulmann
EAN-13
4000870976128
Order Code
05-7725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.29
10+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Paulmann 97612 Pipe is a high voltage mounting rail light with a 10 W LED in a monochrome matte chrome finish. It features a GU10 fitting and provides energy-efficient lighting. Ideal for modern interiors, it is typically used for accent lighting on rail systems.
Type High voltage mounting rail light
Housing colour Chrome (matt), Chrome°C
Dimmable Yes
Energy efficiency rating n.a
Base GU10
Dimensions (W x H) 10 x 15cm
Height/depth 15cm
Housing Material Metal
Lamp type LED (monochrome)
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 10cm

Reviews

Be the first to submit a review

Trustpilot