Paulmann 96985 URail Light E27 Black Flexible Lighting for Corridors

MPN
96985
Brand
Paulmann
EAN-13
4000870969854
Order Code
05-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.45
10+ £70.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann's high voltage mounting rail light, model 96985, comes in a sleek black finish. This light fixture is designed for efficient illumination and seamless integration with URail systems. It is ideal for both residential and commercial lighting applications.
Type High voltage mounting rail light
Housing colour Black
Energy efficiency rating n.a
Base E-27
Diameter 140mm
Dimensions (Ø x H) 140 x 287mm
Height/depth 287mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1
Width 222mm

Reviews

Be the first to submit a review

Trustpilot