Paulmann 96977 URail E27 Chrome Spot Flexible Lighting High Voltage

MPN
96977
Brand
Paulmann
EAN-13
4000870969779
Order Code
05-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.70
10+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann manufactures the 96977 high voltage mounting rail light featuring a sleek chrome design. Suitable for modern residential and commercial spaces, this light ensures efficient illumination. Typically used for stylish ceiling installations, it provides flexible lighting options.
Type High voltage mounting rail light
Housing colour Chrome
Energy efficiency rating n.a
Base E-27
Diameter 62mm
Dimensions (Ø x H) 62 x 195mm
Height/depth 195mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1
Width 138mm

Reviews

Be the first to submit a review

Trustpilot