Paulmann 95436 URail2Easy Light E-27 LED 20W Matt Chrome Elegant Design |
05-7644
|
|
Despatched within 4 working days - 6 in stock
|
1+ £37.34
Price per unit Ex VAT
|
Chrome (matt), Chrome°C |
Yes |
E-27 |
|
|
|
|
|
|
150cm |
Dimmable |
|
20W |
20W |
Universal |
|
1 |
|
High voltage mounting rail light |
n.a |
Paulmann 95437 URail2Easy Rail Light White Chrome E27 20W LED Monochrome |
05-7645
|
|
Despatched within 4 working days - 12 in stock
|
1+ £32.36
Price per unit Ex VAT
|
White, Chrome°C |
Yes |
E-27 |
|
|
|
|
|
|
150cm |
Dimmable |
|
20W |
20W |
Universal |
|
1 |
|
High voltage mounting rail light |
n.a |
Paulmann 95455 Capsule II High Voltage Rail Light LED Chrome Matt 6W |
05-7647
|
|
Despatched within 4 working days - 12 in stock
|
1+ £41.90
Price per unit Ex VAT
|
Warm white |
Yes |
Built-in LED |
2700K |
|
8cm |
21cm |
8 x 21cm |
|
|
Dimmable |
|
6W |
6W |
URail |
|
1 |
|
High voltage mounting rail light |
n.a |
Paulmann 95461.0 Barelli High Voltage URail Light GU10 10W LED Chrome |
05-7648
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.79
Price per unit Ex VAT
|
|
|
GU10 |
|
6.8 x 3.5 x 13.8cm |
|
13.8cm |
|
|
|
|
6.8cm |
10W |
10W |
URail |
|
1 |
3.5cm |
High voltage mounting rail light |
n.a |
Paulmann 95469 Dipper LED Ceiling Light Chrome/White Dim. 16W Monochrome |
05-7649
|
|
|
1+ £67.62
Price per unit Ex VAT
|
Warm white |
Yes |
Built-in LED |
2700K |
37.5 x 2.6 x 17cm |
|
17cm |
|
|
|
Dimmable |
37.5cm |
16W |
8W |
URail |
16W |
2 |
2.6cm |
High voltage mounting rail light |
n.a |
Paulmann 95473 Pellet High Voltage Rail Light 4W LED Chrome Dimmable |
05-7650
|
|
Despatched within 4 working days - 9 in stock
|
1+ £33.89
Price per unit Ex VAT
|
Warm white |
Yes |
Built-in LED |
2700K |
8 x 4 x 18cm |
|
18cm |
|
4W |
|
|
8cm |
4W |
4W |
URail |
4W |
1 |
4cm |
High voltage mounting rail light |
n.a |