Paulmann 95469 Dipper LED Ceiling Light Chrome/White Dim. 16W Monochrome

Order Code:

05-7649

Brand: Paulmann MPN: 95469 EAN-13: 4000870954690
Qty Unit Price (Ex VAT)
1+ £78.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Paulmann's Dipper high voltage mounting rail light features a built-in LED with 16 W power, offering monochrome illumination in a matt chrome finish with a white light. This versatile lighting solution, identified by the code 04000870954690, is ideal for modern home or office environments requiring a sleek, contemporary aesthetic. Designed for easy installation, the Paulmann 95469 fitting provides efficient and effective lighting suitable for high-use areas.
Type High voltage mounting rail light
Colour Warm white
Dimmable Yes
Power 16W
Voltage 230V
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature 2700K
Dimensions (L x W x H) 37.5 x 2.6 x 17 cm
Height 17cm
Length 37.5cm
Light features Dimmable
Luminous Flux 425lm
Material Metal
Number of bulbs 2
Protection Class II
Rating per bulb 8W
Series URail
Total luminous flux 850lm
Width 2.6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot