Paulmann 95436 URail2Easy Light E-27 LED 20W Matt Chrome Elegant Design

MPN
95436
Brand
Paulmann
EAN-13
4000870954362
Order Code
05-7644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann manufactures the high voltage mounting rail light model 95436. The product features a Universal E-27 socket and a 20 W LED in a chrome matt finish. It's ideal for modern interiors, providing efficient, monochrome lighting solutions.
Type High voltage mounting rail light
Housing colour Chrome (matt), Chrome°C
Dimmable Yes
Energy efficiency rating n.a
Base E-27
Housing Material Metal
Lamp type LED (monochrome)
Light features Dimmable
Max. Length 150cm
Max. system power 20W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 20W
Series Universal
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot