Paulmann 95437 URail2Easy Rail Light White Chrome E27 20W LED Monochrome

MPN
95437
Brand
Paulmann
EAN-13
4000870954379
Order Code
05-7645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.36
10+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 95437 high voltage mounting rail light features a universal E-27 socket supporting a 20 W LED in a monochrome white and chrome finish. Manufactured by Paulmann, this lighting fixture is designed for high voltage applications and offers a sleek, modern look. It is ideal for residential or commercial settings where reliable, stylish overhead lighting is needed.
Type High voltage mounting rail light
Housing colour White, Chrome°C
Dimmable Yes
Energy efficiency rating n.a
Base E-27
Housing Material Metal
Lamp type LED (monochrome)
Light features Dimmable
Max. Length 150cm
Max. system power 20W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 20W
Series Universal
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot