Paulmann 95473 Pellet High Voltage Rail Light 4W LED Chrome Dimmable

MPN
95473
Brand
Paulmann
EAN-13
4000870954737
Order Code
05-7650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann Pellet High voltage mounting rail light features a built-in LED with 4 W power output and a chrome matte finish. It is designed for compatibility with high voltage mounting rail systems, offering a sleek and modern lighting solution. Ideal for enhancing ambient lighting in residential and commercial settings, this light provides efficient and focused illumination.
Type High voltage mounting rail light
Housing colour Warm white
Dimmable Yes
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 8 x 4 x 18cm
Emergency power supply system 4W
Height/depth 18cm
Housing Material Metal
Lamp type LED (monochrome)
Length 8cm
Max. system power 4W
Nominal Voltage 230V
Power consumption in emergency mode 4W
Protection class according to IEC 61140 II
Rating per bulb 4W
Series URail
Suitable for number of light sources 1
Width 4cm

Reviews

Be the first to submit a review

Trustpilot