Paulmann 95455 Capsule II High Voltage Rail Light LED Chrome Matt 6W

MPN
95455
Brand
Paulmann
EAN-13
4000870954553
Order Code
05-7647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.90
10+ £40.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's Capsule II is a high voltage mounting rail light with a built-in 6 W monochrome LED, featuring a matte chrome finish. This model, Paulmann 95455, is ideal for direct installation in modern interior lighting setups. It provides efficient and sleek illumination for various residential or commercial spaces.
Type High voltage mounting rail light
Housing colour Warm white
Dimmable Yes
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 8cm
Dimensions (Ø x H) 8 x 21cm
Height/depth 21cm
Housing Material Metal
Lamp type LED (monochrome)
Light features Dimmable
Max. system power 6W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 6W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot