Paulmann 95461.0 Barelli High Voltage URail Light GU10 10W LED Chrome

MPN
95461
Brand
Paulmann
EAN-13
4000870954614
Order Code
05-7648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Paulmann Barelli is a high voltage mounting rail light with a GU10 10 W LED in a monochrome chrome finish. Manufactured by Paulmann, this model (95461) features a matt chrome design ideal for sleek and modern lighting systems. Typically used in residential or commercial settings, it provides efficient and stylish illumination.
Type High voltage mounting rail light
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 6.8 x 3.5 x 13.8cm
Height/depth 13.8cm
Housing Material Metal
Lamp type LED (monochrome)
Length 6.8cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot