Paulmann 95479 High Voltage Rail End Piece Matt Chrome Dimmable |
05-7651
|
|
|
1+ £49.57
Price per unit Ex VAT
|
Chrome (matt) |
|
End piece |
14.1 x 5.7 x 2.7cm |
|
|
|
2.7cm |
|
Metal |
14.1cm |
Dimmable |
230V |
URail |
|
|
II |
5.7cm |
|
High voltage mounting rail |
Paulmann 95485 High Voltage Mounting Rail L-Connector Chrome Matt |
05-7652
|
|
|
1+ £53.62
Price per unit Ex VAT
|
Chrome (matt) |
230 |
L-connector |
14.1 x 14.1 x 2.7cm |
2700K |
|
|
2.7cm |
|
Metal |
14.1cm |
|
|
|
LED (monochrome) |
|
II |
14.1cm |
5.8W |
High voltage mounting rail |
Paulmann 95495 Pendant Suspension for URail White High Voltage Rail |
05-7653
|
|
|
1+ £28.91
Price per unit Ex VAT
|
White |
|
Pendant suspension |
|
|
6.2cm |
|
10.6cm |
6.2 x 10.6cm |
|
|
|
230V |
URail |
|
|
II |
|
|
High voltage mounting rail |
Paulmann 95496 URail End Caps 2-Piece Set Chrome Matt |
05-7654
|
|
Despatched within 4 working days - 48 in stock
|
2+ £4.04
Price per unit Ex VAT
|
Chrome (matt) |
|
End piece |
1.3 x 2.1 x 1.8cm |
|
|
|
1.8cm |
|
Plastic |
1.3cm |
|
|
URail |
|
|
|
2.1cm |
|
High voltage mounting rail |
Paulmann 95497 URail End Caps Set High Voltage White 2-Piece Spare |
05-7655
|
|
Despatched within 4 working days - 44 in stock
|
2+ £3.96
Price per unit Ex VAT
|
White |
|
End piece |
1.3 x 2.1 x 1.8cm |
|
|
|
1.8cm |
|
Plastic |
1.3cm |
|
|
URail |
|
|
|
2.1cm |
|
High voltage mounting rail |
Paulmann 95498 URail High Voltage Mounting Rail White 0.1m 230V System |
05-7656
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.54
Price per unit Ex VAT
|
White |
230 |
|
|
|
|
(L x W x H) 0.1 m x 1.8 cm x 1.8 cm |
1.8cm |
|
Metal |
0.1m |
|
230V |
|
|
230V |
|
1.8cm |
|
High voltage mounting rail |