Paulmann 95496 URail End Caps 2-Piece Set Chrome Matt

MPN
95496
Brand
Paulmann
EAN-13
4000870954966
Order Code
05-7654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Paulmann's high voltage mounting rail set, identified by model number 95496, includes two matte chrome end pieces. These components are essential for securely terminating the rail ends in electrical installations. Ideal for professional settings, they ensure a safe and neat completion to lighting projects.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component End piece
Dimensions (L x W x H) 1.3 x 2.1 x 1.8cm
Height/depth 1.8cm
Housing Material Plastic
Length 1.3cm
Series URail
Width 2.1cm

Reviews

Be the first to submit a review

Trustpilot