Paulmann 95479 High Voltage Rail End Piece Matt Chrome Dimmable

MPN
95479
Brand
Paulmann
EAN-13
4000870954799
Order Code
05-7651
Country of Origin
China
View Full Product Range (6)

Discontinued


Paulmann manufactures the 95479 high voltage mounting rail end piece in a matte chrome finish. This component, suitable for high voltage installations, ensures secure rail terminations. It is typically used in lighting systems to complete the mounting rail setup.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component End piece
Dimensions (L x W x H) 14.1 x 5.7 x 2.7cm
Height/depth 2.7cm
Housing Material Metal
Length 14.1cm
Light features Dimmable
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Width 5.7cm

Trustpilot