Paulmann 95485 High Voltage Mounting Rail L-Connector Chrome Matt

MPN
95485
Brand
Paulmann
EAN-13
4000870954850
Order Code
05-7652
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's 95485 L-connector is designed for high voltage mounting rails, featuring a chrome (matt) finish. It is typically used to connect sections of rail systems securely and efficiently. This product is ideal for creating customised lighting configurations in residential or commercial settings.
Type High voltage mounting rail
Colour Chrome (matt)
Power 5.8W
Voltage 230
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Component L-connector
Dimensions (L x W x H) 14.1 x 14.1 x 2.7 cm
Height 2.7cm
Length 14.1cm
Luminous Flux 420.00lm
Material Metal
Protection Class II
Total luminous flux 420.00lm
Width 14.1cm

Reviews

Be the first to submit a review

Trustpilot