Paulmann 95497 URail End Caps Set High Voltage White 2-Piece Spare

MPN
95497
Brand
Paulmann
EAN-13
4000870954973
Order Code
05-7655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Paulmann's 95497 set includes a high voltage mounting rail end piece in a two-piece set. Suitable for the URail Universal system, it is ideal for securing and finishing rail ends. This product is typically used in lighting installations for a neat and professional appearance.
Type High voltage mounting rail
Housing colour White
Energy efficiency rating n.a
Component End piece
Dimensions (L x W x H) 1.3 x 2.1 x 1.8cm
Height/depth 1.8cm
Housing Material Plastic
Length 1.3cm
Series URail
Width 2.1cm

Reviews

Be the first to submit a review

Trustpilot