Paulmann 95495 Pendant Suspension for URail White High Voltage Rail

Order Code:

05-7653

Brand: Paulmann MPN: 95495 EAN-13: 4000870954959

Discontinued


Paulmann's high voltage mounting rail, model 95495, is designed for efficient lighting solutions. This white pendant suspension rail provides reliable and versatile installation options. Typically used in commercial and residential settings, it ensures durable performance in lighting projects.
Type High voltage mounting rail
Colour White
Voltage 230V
Energy efficiency rating n.a
Component Pendant suspension
Diameter 6.2cm
Dimensions (Ø x H) 6.2 cm x 10.6 cm
Height 10.6cm
Protection Class II
Series URail

You may also like


Trustpilot