Paulmann 95498 URail High Voltage Mounting Rail White 0.1m 230V System

MPN
95498
Brand
Paulmann
EAN-13
4000870954980
Order Code
05-7656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.54
10+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann's high-voltage mounting rail is designed for flexible lighting setups. It features durable construction and is ideal for residential and commercial installations. The URail system offers easy integration and customisable lighting solutions.
Type High voltage mounting rail
Housing colour White
Voltage 230
Energy efficiency rating n.a
Dimensions (L x W x H) 0.1 m x 1.8 cm x 1.8 cm
Height/depth 1.8cm
Housing Material Metal
Length 0.1m
Nominal Voltage 230V
Voltage type 230V
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot