PanzerGlass 1377 Case Fashion&MagSafe Case iPhone 16 MagSafe compatibility |
19-4885
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.68
Price per unit Ex VAT
|
Apple iPhone 16e |
Black |
Apple - iPhone 16 |
Plastic |
Black |
Yes |
13.4mm |
151.9mm |
MIL-STD-810H |
Yes |
18mm |
195mm |
58g |
108mm |
Polycarbonate (PC) |
15,5 cm (6,1") |
100% recycled post-consumer polycarbonate |
1.34cm |
100% |
30g |
PanzerGlass CRBFBQIG29845 Case Fashionable Samba MagSafe iPhone 16e compatible |
19-4896
|
|
|
1+ £14.68
Price per unit Ex VAT
|
Apple iPhone 16e |
Black |
Apple - iPhone 16e,\nApple - iPhone 17e |
Plastic |
Black |
|
12.1mm |
154mm |
MIL-STD-810H |
|
|
|
103g |
|
Thermoplastic polyurethane (TPU) |
15,5 cm (6,1") |
100% recycled post-consumer thermoplastic polyurethane |
1.21cm |
100% |
48g |
PanzerGlass CRRFBQIG29845 Fashionable Samba MagSafe Case For iPhone 16e |
19-4906
|
|
Despatched within 4 working days - 23 in stock
|
1+ £14.68
Price per unit Ex VAT
|
Apple iPhone 16e |
Black |
Apple - iPhone 16e,\nApple - iPhone 17e |
Recycled plastic |
Black |
|
12.1mm |
154mm |
MIL-STD-810H |
|
18mm |
195mm |
83g |
108mm |
Thermoplastic polyurethane (TPU) |
|
100% recycled post-consumer thermoplastic polyurethane |
1.21cm |
100% |
48g |
PanzerGlass CRRFLCMG29845 Fashionable Samba Case MagSafe iPhone 16e Shockproof |
19-4907
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.68
Price per unit Ex VAT
|
Apple iPhone 16e |
Transparent |
Apple - iPhone 16e,\nApple - iPhone 17e |
Recycled plastic |
Transparent |
|
12.1mm |
154mm |
MIL-STD-810H |
|
18mm |
195mm |
84g |
108mm |
Thermoplastic polyurethane (TPU) |
|
100% recycled post-consumer thermoplastic polyurethane |
1.21cm |
100% |
49g |
PanzerGlass CRRFSMBG29845 Case Fashionable Samba Transparent Shockproof |
19-4908
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.73
Price per unit Ex VAT
|
Universal |
Transparent |
Apple - iPhone 16e,\nApple - iPhone 17e |
TPU |
Transparent |
|
12.1mm |
154mm |
MIL-STD-810H |
|
18mm |
195mm |
79g |
108mm |
Thermoplastic polyurethane (TPU) |
|
100% recycled post-consumer thermoplastic polyurethane |
1.21cm |
100% |
44g |
PanzerGlass CRRFSWMG29845 Flagship Case Urban Combat Star Lit MagSafe iPhone 1 |
19-4909
|
|
|
1+ £24.17
Price per unit Ex VAT
|
Apple iPhone 16e |
Transparent |
Apple - iPhone 16e,\nApple - iPhone 17e |
Recycled plastic |
Transparent |
Yes |
12mm |
151mm |
|
Yes |
18mm |
195mm |
69g |
110mm |
|
|
|
1.2cm |
|
34g |
PanzerGlass CRRTPUCG29845 Urban Combat Case iPhone 16e MagSafe Shockproof |
19-4917
|
|
Back order - 58 availableBack-order availability date - 31/10/2026
|
1+ £20.06
Price per unit Ex VAT
|
Apple iPhone 16e |
Transparent |
Apple - iPhone 16e,\nApple - iPhone 17e |
Recycled plastic |
Transparent |
Yes |
12mm |
151mm |
|
Yes |
18mm |
195mm |
69g |
110mm |
Polycarbonate (PC) |
|
100% recycled post-consumer polycarbonate |
1.2cm |
100% |
34g |