PanzerGlass CRRFSMBG29845 Case Fashionable Samba Transparent Shockproof

MPN
CRRFSMBG29845
Brand
PanzerGlass
EAN-13
5715685023101
Order Code
19-4908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.80 £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PanzerGlass CRRFSMBG29845 is a transparent and shockproof mobile phone case, specifically designed to protect devices from physical damage while maintaining a stylish appearance with its Fashionable Samba design. The case’s robust construction effectively absorbs impact, safeguarding against drops and scratches, and this ensures durability and longevity of the mobile device's exterior. Ideal for engineers and technicians who require reliable protection for their phones in demanding environments, the case allows for seamless access to device functions and ports, maintaining full device usability. This product is integral in situations where mobile devices are exposed to rigorous conditions, such as construction sites or fieldwork, due to its balance of aesthetic appeal and functional protection.
Compatible With Universal
Colour Transparent
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Material TPU
Product colour Transparent
Type Case
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 12.1mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 154mm
Military Standard MIL-STD-810H
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 79g
Package width 108mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Thermoplastic polyurethane (TPU)
Sustainable technologies and materials 100% recycled post-consumer thermoplastic polyurethane
Thickness 1.21cm
Total amount of recycled materials used for making 100%
Weight 44g
Wet wipe Yes
Width 78.4mm

Reviews

Be the first to submit a review

Trustpilot