PanzerGlass CRRFSWMG29845 Flagship Case Urban Combat Star Lit MagSafe iPhone 1

MPN
CRRFSWMG29845
Brand
PanzerGlass
EAN-13
5715685021015
Order Code
19-4909
Country of Origin
China
View Full Product Range (7)

Discontinued


PanzerGlass CRRFSWMG29845 offers a robust and meticulously designed mobile phone case, the Flagship Case Urban Combat Star Lit with MagSafe functionality, specifically engineered for the iPhone. This case integrates seamlessly with MagSafe technology, allowing precise alignment and reliable wireless charging compatibility. Built for durability, the composite materials employed in the construction of the case provide enhanced protection against impacts and abrasions, essential for maintaining the integrity of the device in demanding environments. This product is typically utilised by users who require resilient protection for their smartphones in urban and industrial settings, ensuring both device safety and operational efficacy in challenging conditions.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Material Recycled plastic
Product colour Transparent
Type Case
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 12mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 151mm
Oleophobic coating Yes
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 69g
Package width 110mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Thickness 1.2cm
Weight 34g
Wet wipe Yes
Width 77mm

Trustpilot