PanzerGlass CRRTPUCG29845 Urban Combat Case iPhone 16e MagSafe Shockproof

MPN
CRRTPUCG29845
Brand
PanzerGlass
EAN-13
5715685021022
Order Code
19-4917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.60 £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 05/10/2026

PanzerGlass CRRTPUCG29845 presents the Flagship Urban Combat case, designed for the iPhone 16e and featuring integrated MagSafe compatibility. This case is engineered with a robust shockproof construction, utilising a combination of high-grade materials to provide exceptional protection against impacts and drops. The precise cut-outs and design ensure seamless functionality with the smartphone's interface, while maintaining ease of access to all ports and buttons. Commonly applied in environments requiring high durability and resilience, this case is suitable for both consumer and professional use, where reliability and device protection are paramount. The PanzerGlass CRRTPUCG29845 Urban Combat case effectively combines functional durability with compatibility for the latest iPhone technology.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Material Recycled plastic
Product colour Transparent
Type Case
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 12mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 151mm
Oleophobic coating Yes
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 69g
Package width 110mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Polycarbonate (PC)
Sustainable technologies and materials 100% recycled post-consumer polycarbonate
Thickness 1.2cm
Total amount of recycled materials used for making 100%
Weight 34g
Wet wipe Yes
Width 77mm

Reviews

Be the first to submit a review

Trustpilot