PanzerGlass CRBFBQIG29845 Case Fashionable Samba MagSafe iPhone 16e compatible

MPN
CRBFBQIG29845
Brand
PanzerGlass
EAN-13
5715685021879
Order Code
19-4896
Country of Origin
China
View Full Product Range (7)

Discontinued


PanzerGlass CRBFBQIG29845 offers a robust and stylish mobile phone case solution specifically designed for the iPhone 16e. As part of the Case Fashionable Samba range, this case integrates seamlessly with MagSafe technology, ensuring secure attachment to compatible accessories. Engineered with precision, the case provides enhanced protection against impact and scratches through durable construction while maintaining ease of access to all phone functionalities. Its design considerations make it suitable for environments where both aesthetic appeal and resilience are important, such as professional settings or fieldwork that necessitate reliable safeguarding of mobile devices.
Compatible With Apple iPhone 16e
Colour Black
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Material Plastic
Product colour Black
Type Case
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 12.1mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 154mm
Military Standard MIL-STD-810H
Package Type Hanging box
Package weight 103g
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Thermoplastic polyurethane (TPU)
Suitable For 15,5 cm (6,1")
Sustainable technologies and materials 100% recycled post-consumer thermoplastic polyurethane
Thickness 1.21cm
Total amount of recycled materials used for making 100%
Weight 48g
Wet wipe Yes
Width 78.4mm

Trustpilot