PanzerGlass 1377 Case Fashion&MagSafe Case iPhone 16 MagSafe compatibility

MPN
1377
Brand
PanzerGlass
EAN-13
5715685004438
Order Code
19-4885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.27 £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PanzerGlass 1377 offers a robust solution for protecting the iPhone 16 with its Case Fashion&MagSafe, designed to provide enhanced durability and functionality. This mobile phone case features precise MagSafe compatibility, ensuring seamless integration with MagSafe accessories and chargers, thus facilitating efficient wireless power transfer and accessory mounting. Engineered with high-quality materials, the case not only provides substantial impact resistance to safeguard the device against physical damage but also maintains a sleek design. Typical engineering applications of such cases include safeguarding mobile devices in high-impact environments such as construction sites or technical workplaces, where device protection is crucial. The PanzerGlass 1377 is distinguished by its combination of resilience and compatibility, addressing the needs of users requiring durable protection without compromising on functionality.
Compatible With Apple iPhone 16e
Colour Black
Compatibility Apple - iPhone 16
Material Plastic
Product colour Black
Type Case
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 13.4mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 151.9mm
Military Standard MIL-STD-810H
Oleophobic coating Yes
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 58g
Package width 108mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Polycarbonate (PC)
Suitable For 15,5 cm (6,1")
Sustainable technologies and materials 100% recycled post-consumer polycarbonate
Thickness 1.34cm
Total amount of recycled materials used for making 100%
Weight 30g
Wet wipe Yes
Width 75.8mm

Reviews

Be the first to submit a review

Trustpilot