PanzerGlass CRRFBQIG29845 Fashionable Samba MagSafe Case For iPhone 16e

MPN
CRRFBQIG29845
Brand
PanzerGlass
EAN-13
5715685020995
Order Code
19-4906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.27 £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

PanzerGlass CRRFBQIG29845, 3414544, is a high-quality mobile phone case engineered for the iPhone 16e. This case, named Fashionable Samba, is integrated with MagSafe technology, offering seamless compatibility with MagSafe accessories and chargers. Designed with precise cutouts and durable materials, it ensures maximum protection against impacts while allowing full access to device functionalities. Often employed in scenarios requiring reliable protection for mobile communications in various engineering settings, it provides both resilience and practicality to safeguard the sophisticated technology of the iPhone 16e.
Compatible With Apple iPhone 16e
Colour Black
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Material Recycled plastic
Product colour Black
Type Case
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 12.1mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 154mm
Military Standard MIL-STD-810H
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 83g
Package width 108mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Thermoplastic polyurethane (TPU)
Sustainable technologies and materials 100% recycled post-consumer thermoplastic polyurethane
Thickness 1.21cm
Total amount of recycled materials used for making 100%
Weight 48g
Wet wipe Yes
Width 78.4mm

Reviews

Be the first to submit a review

Trustpilot