OSRAM 4008321916013 LUMILUX® T5 HE® 14 W/840 Tube |
41-0704
|
|
|
1+ £7.33
Price per unit Ex VAT
|
Tube shape |
White |
Yes |
230V |
|
16mm |
|
>80 Ra |
(Ø x H) 16 mm x 549 mm |
|
|
F (A - G) |
|
|
549mm |
1200lm |
|
1.5mg |
14W |
24000h |
OSRAM 4008321912114 LUMILUX® T5 HE® 21 W/840 Tube |
41-0705
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.82
| 1+ |
£6.82 |
| 10+ |
£6.31 |
| 50+ |
£6.14 |
Price per unit Ex VAT
|
Tube shape |
Cool white |
|
230V |
|
|
|
|
|
|
|
F (A - G) |
|
|
|
|
|
|
21W |
|
OSRAM 4008321916037 LUMILUX® T5 HE® 28 W/840 Tube |
41-0706
|
|
|
1+ £8.90
Price per unit Ex VAT
|
Tube shape |
|
|
230V |
|
16mm |
|
|
(Ø x L) 16 mm x 1149 mm |
31 kWh/1000h |
|
F (A - G) |
|
1149mm |
|
|
|
|
28W |
|
OSRAM 4050300591568 LUMILUX® T5 HO 54 W/865 Tube |
41-0707
|
|
|
2+ £5.36
Price per unit Ex VAT
|
Tube Bulb |
Cool white |
|
230V/50 Hz |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
OSRAM 4050300336961 LUMILUX® T5 Short 8 W/827 Tube |
41-0708
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £4.35
Price per unit Ex VAT
|
Tube shape |
2700K |
|
|
855002 |
|
|
|
|
|
8000h |
G (A - G) |
5000h |
|
|
430lm |
Fluorescent lamp |
3.0mg |
8W |
8000h |
OSRAM 4008321067241 LUMILUX® T5 Short 8 W/840 Tube |
41-0709
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £4.07
Price per unit Ex VAT
|
Tube shape |
Cold white |
|
230V |
|
16mm |
840 |
|
(Ø x L) 16 mm x 288 mm |
|
8000h |
G (A - G) |
|
288mm |
|
430lm |
|
3.0mg |
8W |
8000h |
OSRAM 4050300325750 LUMILUX® T5 Short 13 W/827 Tube |
41-0710
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £4.35
Price per unit Ex VAT
|
Tube shape |
2700K |
|
95V |
|
16mm |
|
|
(Ø x L) 16 mm x 517 mm |
|
8000h |
G (A - G) |
5000h |
517mm |
|
950lm |
|
3.0mg |
13W |
8000h |