OSRAM 4008321916037 LUMILUX® T5 HE® 28 W/840 Tube

MPN
4008321916037
Brand
Osram
Order Code
41-0706
Country of Origin
China
View Full Product Range (7)

Discontinued


OSRAM 4008321916037 LUMILUX® T5 HE® tube, designed for optimal efficiency and brilliance. This 28W tube offers a stunning neutral white light (4000K) that enhances clarity and focus, making it perfect for offices, retail spaces, and other commercial settings.
Type Tube shape
Base G5
Operating Voltage 230V
Diameter 16mm
Dim (Ø x L) 16 mm x 1149 mm
Energy Consumption 31 kWh/1000h
Energy efficiency rating F (A - G)
Length 1149mm
Rating 28W
Weight 0.090000kg

Trustpilot