OSRAM 4008321067241 LUMILUX® T5 Short 8 W/840 Tube

MPN
4008321067241
Brand
Osram
Order Code
41-0709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM LUMILUX® T5 Short 8 W/840 Tube, designed to provide bright, natural light ideal for various applications, from commercial spaces to residential settings. With a high colour rendering index (CRI) of 90+, this tube ensures that colours appear vibrant and true to life, enhancing the visual appeal of your environment
Type Tube shape
Colour Cold white
Base G5
Operating Voltage 230V
Colour rendering 840
Diameter 16mm
Dim (Ø x L) 16 mm x 288 mm
Durability rating 8000h
Energy efficiency rating G (A - G)
Length 288mm
Luminous Flux 430lm
Mercury content 3.0mg
Product lifespan approx 8000h
Rating 8W
Screen size diagonal (inches) 1.0in
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot