OSRAM 4008321916013 LUMILUX® T5 HE® 14 W/840 Tube

MPN
4008321916013
Brand
Osram
Order Code
41-0704
Country of Origin
China
View Full Product Range (7)

Discontinued


OSRAM LUMILUX® T5 HE® 14 W/840 Tube, designed to provide exceptional energy efficiency and brilliant daylight illumination.
Type Tube shape
Colour White
Dimmable Yes
Base G5
Operating Voltage 230V
Colour Temperature Range >80 Ra
Diameter 16mm
Dim (Ø x H) 16 mm x 549 mm
Energy efficiency rating F (A - G)
Height 549mm
Luminous Flux 1200lm
Mercury content 1.5mg
Product lifespan approx 24000h
Radiation Angle 0°
Rating 14W
Screen size diagonal (inches) 1.0in
Weight 0.040000kg

Trustpilot