OSRAM 4050300336961 LUMILUX® T5 Short 8 W/827 Tube

Image Representative of Range

OSRAM 4050300336961 LUMILUX® T5 Short 8 W/827 Tube

MPN
4050300336961
Brand
Osram
Order Code
41-0708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM 4050300336961 LUMILUX® T5 Short Tube. Engineered for exceptional brightness and energy efficiency, this 8-watt fluorescent tube emits a warm white light (2700K) that enhances any space, whether at home or in the office.
Type Tube shape
Colour 2700K
Base G5
Compatible with (details) 855002
Durability rating 8000h
Energy efficiency rating G (A - G)
Lifespan 5000h
Luminous Flux 430lm
Mercury content 3.0mg
Misc Attribute Fluorescent lamp
Product lifespan approx 8000h
Rating 8W
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot