OSRAM 4008321912114 LUMILUX® T5 HE® 21 W/840 Tube

MPN
4008321912114
Brand
Osram
Order Code
41-0705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.96 £6.82
10+ £6.31
50+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM LUMILUX® T5 HE® 21 W/840 Tube, designed for energy efficiency and exceptional performance
Type Tube shape
Colour Cool white
Base G5
Operating Voltage 230V
Energy efficiency rating F (A - G)
Rating 21W
Weight 0.070000kg

Reviews

Be the first to submit a review

Trustpilot