OSRAM 4050300325750 LUMILUX® T5 Short 13 W/827 Tube

MPN
4050300325750
Brand
Osram
Order Code
41-0710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gas discharge lamp. To operate a suitable converter is necessary.
Type Tube shape
Colour 2700K
Base G5
Operating Voltage 95V
Diameter 16mm
Dim (Ø x L) 16 mm x 517 mm
Durability rating 8000h
Energy efficiency rating G (A - G)
Length 517mm
Lifespan 5000h
Luminous Flux 950lm
Mercury content 3.0mg
Product lifespan approx 8000h
Rating 13W
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot