Omron G7L-1A-TUB-AC200/240 Power Relay 240V AC 30A 1 pole 1pc bag |
05-6671
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.45
Price per unit Ex VAT
|
240V AC |
1NO |
30A |
G7L1ATUB200240AC |
|
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |
Omron G7L-2A-B DC24 Power Relay 24V DC 25A 2 makers 1pc bag |
05-6672
|
|
Available to back orderBack order, lead time 4 months
|
1+ £15.73
Price per unit Ex VAT
|
24V DC |
2NO |
25A |
G7L2AB24DC |
Panel |
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |
Omron G7L-2A-P-AC200/240 Power Relay 240V AC 20A 2 makers 1pc Bag |
05-6673
|
|
|
1+ £14.15
Price per unit Ex VAT
|
240V AC |
2NO |
20A |
G7L2AP200240AC |
PCB |
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |
Omron G7L-2A-T DC6 Power Relay 6 V DC 25 A 2-pole 1pc(s) Bag |
05-6674
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.03
| 1+ |
£10.03 |
| 25+ |
£7.97 |
| 50+ |
£7.87 |
| 100+ |
£7.81 |
| 250+ |
£7.77 |
Price per unit Ex VAT
|
6V DC |
2NO |
25A |
G7L2AT6DC |
PCB |
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |
Omron G7L2AT24DC Power Relay 24V DC 25A 2 makers |
05-6675
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.97
Price per unit Ex VAT
|
24V DC |
2NO |
25A |
|
|
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |
Omron G7L-2A-TUB 200/240AC Power Relay 240V AC 25A 2 Poles |
05-6676
|
|
Despatched within 4 working days - 1 in stock
|
1+ £13.53
Price per unit Ex VAT
|
240V AC |
2NO |
25A |
G7L2ATUB200240AC |
|
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |
Omron G7L-2A-TUB-DC24 Power Relay 24V DC 25A 2 makers 1pc bag |
05-6677
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £8.89
| 1+ |
£8.89 |
| 5+ |
£8.70 |
| 10+ |
£8.53 |
Price per unit Ex VAT
|
24V DC |
2NO |
25A |
G7L2ATUB24DC |
|
monostable, 1 coil |
G7L-I |
55mm |
Bag |
250V AC |
Power relay |
33.50mm |