Omron G7L-2A-B DC24 Power Relay 24V DC 25A 2 makers 1pc bag

Image Representative of Range

Omron G7L-2A-B DC24 Power Relay 24V DC 25A 2 makers 1pc bag

MPN
G7L-2A-B DC24
Brand
Omron
EAN-13
2050007667384
Order Code
05-6672
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Omron G7L-2A-B DC24 is a robust power relay characterised by its SPST-NO configuration and 24V DC coil rating.

This relay can handle a load of up to 30A, making it suitable for heavy-duty applications.

Designed for panel mounting, it ensures secure and stable installation.

Typical applications include industrial equipment, heating systems, and motor control circuits.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 25A
Control Mode monostable, 1 coil
Engineering Part No G7L2AB24DC
Engineering Series No G7L-I
Length 55mm
Mounting Type Panel
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot