Omron G7L-2A-T DC6 Power Relay 6 V DC 25 A 2-pole 1pc(s) Bag

Image Representative of Range

Omron G7L-2A-T DC6 Power Relay 6 V DC 25 A 2-pole 1pc(s) Bag

MPN
G7L-2A-T DC6
Brand
Omron
EAN-13
2050007667711
Order Code
05-6674
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.03
25+ £7.97
50+ £7.87
100+ £7.81
250+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Omron G7L-2A-T DC6 is a power relay with a 6 V DC coil voltage and a 25 A current rating, designed for robust switching applications. As a PCB mount relay, it is ideal for circuit board integration and is suitable for handling higher power loads. This relay is commonly used in industrial equipment and heating control systems.
Coil Voltage 6V DC
Contact Configuration 2NO
Switching Current 25A
Control Mode monostable, 1 coil
Engineering Part No G7L2AT6DC
Engineering Series No G7L-I
Length 55mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot