Omron G7L-1A-TUB-AC200/240 Power Relay 240V AC 30A 1 pole 1pc bag

Image Representative of Range

Omron G7L-1A-TUB-AC200/240 Power Relay 240V AC 30A 1 pole 1pc bag

MPN
G7L-1A-TUB-AC200/240
Brand
Omron
EAN-13
2050007667278
Order Code
05-6671
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Omron G7L-1A-TUB-AC200/240 power relay features a single pole single throw (SPST) configuration.

With a high current capacity of 30A, it operates effectively at 200-240Vac.

This robust relay is ideal for applications demanding high power switching, such as industrial control systems.

Its reliable performance makes it suitable for HVAC systems and large-scale electrical equipment.


Coil Voltage 240V AC
Contact Configuration 1NO
Switching Current 30A
Control Mode monostable, 1 coil
Engineering Part No G7L1ATUB200240AC
Engineering Series No G7L-I
Length 55mm
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot