Omron G7L2AT24DC Power Relay 24V DC 25A 2 makers

Image Representative of Range

Omron G7L2AT24DC Power Relay 24V DC 25A 2 makers

MPN
G7L2AT24DC
Brand
Omron
EAN-13
2050007667742
Order Code
05-6675
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Omron G7L2AT24DC is a power relay designed for 24 V DC and can handle up to 25 A. It is suitable for printed circuit board mounting, making it ideal for applications requiring compact and reliable switching. Commonly used in industrial, automotive, and HVAC systems, this relay ensures efficient power management and control.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 25A
Control Mode monostable, 1 coil
Engineering Series No G7L-I
Length 55mm
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot