Omron G7L-2A-TUB 200/240AC Power Relay 240V AC 25A 2 Poles

Image Representative of Range

Omron G7L-2A-TUB 200/240AC Power Relay 240V AC 25A 2 Poles

MPN
G7L-2A-TUB 200/240AC
Brand
Omron
EAN-13
2050007667872
Order Code
05-6676
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Omron's G7L-2A-TUB 200/240AC is a power relay capable of handling 240 V AC at 25 A, featuring two makers for reliable performance. Manufactured for robust applications, this relay is suitable for use in industrial equipment and power control systems. The component is designed for mounting on printed circuit boards, ensuring easy integration in a variety of electronic projects.
Coil Voltage 240V AC
Contact Configuration 2NO
Switching Current 25A
Control Mode monostable, 1 coil
Engineering Part No G7L2ATUB200240AC
Engineering Series No G7L-I
Length 55mm
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot