Omron D2GW-A02H Microswitch 13.5V DC 0.01A On/(Off) 1pc Bag |
05-6340
|
|
|
3+ £1.51
Price per unit Ex VAT
|
SPST-NC |
On/(Off) |
Pin Plunger |
Solder tag |
13.5V dc |
1 breaker |
D2GWA02H |
D2GW |
Bag |
No |
IP67 |
85°C |
1 x On/(Off) |
40°C |
Subminiature Micro Switch |
D2GW |
RoHS |
1mA |
PCB Terminal |
Microswitch |
Omron D2GW-A12D Microswitch 13.5V DC 0.01A On/(Off) 1pc Bag |
05-6341
|
|
|
3+ £1.85
| 3+ |
£1.85 |
| 40+ |
£1.75 |
| 80+ |
£1.66 |
| 240+ |
£1.54 |
Price per unit Ex VAT
|
SPST-NO |
On/(Off) |
Pin Plunger |
Solder pins |
13.5V dc |
1 breaker |
D2GWA12D |
D2GW |
Bag |
No |
IP67 |
85°C |
1 x On/(Off) |
40°C |
Subminiature Micro Switch |
D2GW |
RoHS |
1mA |
Wire |
Microswitch |
Omron D2GW-A1L2F Microswitch 13.5V DC 0.01A On/Off 1pc |
05-6342
|
|
Despatched within 4 working days - 8 in stock
|
5+ £1.66
Price per unit Ex VAT
|
SPST-NC |
On/(On) |
Hinge Lever |
Plug & Clip |
13.5V dc |
1 breaker |
D2GWA1L2F |
D2GW |
Bag |
No |
IP67 |
85°C |
1 x On/(Off) |
40°C |
Subminiature Micro Switch |
D2GW |
RoHS |
1mA |
Quick Connect |
Microswitch |
Omron D2GW-AL62H Microswitch 13.5V DC 0.01A On/(Off) Subminiature |
05-6343
|
|
|
3+ £1.49
Price per unit Ex VAT
|
SPST |
On/(Off) |
Bent Leaf Lever |
Solder lug |
|
1 breaker |
|
|
Tray |
|
|
|
1 x On/(Off) |
|
|
|
|
|
|
Microswitch |
Omron D2GW-AL63D Ultra Subminiature Microswitch 13.5V DC 0.01A Sealed |
05-6344
|
|
|
3+ £1.64
Price per unit Ex VAT
|
|
Off/(On) |
Long Lever |
Solder pins |
|
1 maker |
|
|
Tray |
|
|
|
1 x Off/(On) |
|
|
|
|
|
|
Microswitch |
Omron D2GW-AL63H Microswitch 13.5V DC 0.01A Sealed Subminiature Switch |
05-6345
|
|
Despatched within 4 working days - 22 in stock
|
3+ £1.58
Price per unit Ex VAT
|
|
Off/(On) |
Bent Leaf Lever |
Solder lug |
|
1 maker |
|
|
Tray |
|
|
|
1 x Off/(On) |
|
|
|
|
|
|
Microswitch |
Omron D2GW-AL6L2F Microswitch 13.5V DC 0.01A Sealed Subminiature |
05-6346
|
|
Despatched within 4 working days - 19 in stock
|
2+ £1.46
Price per unit Ex VAT
|
|
Off/(On) |
Bent Leaf Lever |
Press-in |
|
1 breaker |
|
|
Tray |
|
|
|
1 x On/(Off) |
|
|
|
|
|
|
Microswitch |
Omron D2GW-SC6L3M Ultra Subminiature Microswitch 13.5V DC 0.01A Sealed |
05-6347
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.29
Price per unit Ex VAT
|
SPST |
Off/(On) |
Bent Leaf Lever |
Open end cable |
|
1 maker |
|
|
Tray |
|
|
|
1 x Off/(On) |
|
|
|
|
|
|
Microswitch |