Omron D2GW-AL63H Microswitch 13.5V DC 0.01A Sealed Subminiature Switch

Image Representative of Range

Omron D2GW-AL63H Microswitch 13.5V DC 0.01A Sealed Subminiature Switch

MPN
D2GW-AL63H
Brand
Omron
EAN-13
2050009593308
Order Code
05-6345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Omron D2GW-AL63H is a sealed ultra subminiature basic switch known for its compact design and IP67 rating.

It features high durability and resistance to dust and water, making it suitable for harsh environments.

This switch is ideal for applications in automotive and industrial equipment where space is limited.

The reliable performance and small form factor make it a preferred choice for precise control mechanisms.


Type Microswitch
Switch Function Off/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Bent Leaf Lever
Connection Solder lug
Contact Type 1 maker
Packaging Type Tray
Switch position 1 x Off/(On)
Switching Voltage 13.5V DC

Reviews

Be the first to submit a review

Trustpilot